
Synchronous, positive edge-triggered 4-bit up binary counter. Features asynchronous reset and CMOS technology. Operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, with a propagation delay of 10.5ns. Packaged in a PDSO16 (SOIC) surface mount package, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74ACT161MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT161MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.