
Synchronous 4-bit up binary counter, positive edge triggered, CMOS technology. Features synchronous reset, 4 input and 4 output lines, and operates from a 4.5V to 5.5V supply. Suitable for surface mount applications with a propagation delay of 11ns. Packaged in SOIC, tape and reel, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi MC74ACT163MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT163MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.