
Dual 4-input NAND gate IC, featuring CMOS technology and a SOIC package. This surface-mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 9ns. It provides 2 independent 4-input NAND gates, each with a high level output current of -24mA and a low level output current of 24mA. The device is halogen-free, lead-free, and RoHS compliant, with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi MC74ACT20DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT20DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
