
Dual 4-input NAND gate IC, featuring two independent 4-input NAND gates. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a low-level output current of 24mA and a high-level output current of -24mA. This CMOS technology component has a propagation delay of 9ns and a turn-on delay time of 10.5ns. Packaged in a 14-pin SOIC surface mount package, it operates within a temperature range of -40°C to 85°C.
Onsemi MC74ACT20DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT20DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
