
Dual 4-input NAND gate IC featuring CMOS technology. This logic gate operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). With a propagation delay of 9ns, it is housed in a 14-pin PDIP package for through-hole mounting. The component is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Onsemi MC74ACT20NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT20NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
