
Dual 4-bit buffer/line driver with inverted, 3-state outputs. Features 8 input lines and 8 output lines, supporting 8 bits. Operates with a supply voltage range of 4.5V to 5.5V and offers high/low output current of 24mA. This through-hole component has a propagation delay of 8.5ns and a maximum operating temperature of 85°C.
Onsemi MC74ACT240N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74ACT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
