
Dual 4-bit buffer/inverter driver with 8-bit input and 8-bit 3-state output. Features inverted logic function, 5V nominal operating supply voltage, and 4.5V to 5.5V supply voltage range. Offers 24mA low-level and -24mA high-level output current, with a maximum propagation delay of 8.5ns. Packaged in a 20-pin PDIP for through-hole mounting, this lead-free component operates from -40°C to 85°C.
Onsemi MC74ACT240NG technical specifications.
| Package/Case | PDIP |
| Height | 0.14inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT240NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
