Octal Buffer/Line Driver, 3-State, SOIC-20 WB. This CMOS buffer features 8 channels with 3-state outputs, operating from a 4.5V to 5.5V supply range. It offers a propagation delay of 10.5ns and a turn-on delay time of 10ns. The component supports a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting, it is halogen-free and RoHS compliant.
Onsemi MC74ACT244DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.509inch |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT244DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.