8-bit, 3-state buffer/line driver IC featuring dual 4-bit elements. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and offers 24mA high-level and low-level output current. This CMOS technology component has a propagation delay of 9ns and a turn-on delay time of 10.5ns. Packaged in a 20-pin SOIC surface mount configuration, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT244MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT244MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.