
Octal bidirectional transceiver featuring 3-state outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 channels with non-inverting, inverting logic functions and a maximum propagation delay of 12ns. Designed for surface mounting, it comes in a 20-lead TSSOP package with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. The component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74ACT245DTG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT245DTG to view detailed technical specifications.
No datasheet is available for this part.
