8-bit transceiver, CMOS technology, featuring 3-state, true outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Offers high and low level output current of 24mA, and a propagation delay of 8ns. This surface mount component is housed in a TSSOP package, suitable for lead-free assembly and operating between -40°C and 85°C.
Onsemi MC74ACT245DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT245DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
