
8-bit, 3-state, bidirectional bus transceiver for surface mount applications. This CMOS technology component operates with a supply voltage range of 4.5V to 5.5V, featuring 8 channels and 8 bits per element. It offers a propagation delay of 12ns and a turn-on delay time of 7ns, with output currents of 24mA (low) and -24mA (high). The device is RoHS compliant, halogen-free, and housed in a 20-pin SOIC package.
Onsemi MC74ACT245DWG technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.509inch |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT245DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
