8-bit transceiver IC featuring CMOS technology and true outputs. This surface-mount device operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers 24mA high and low level output current, with 3-state output capability. The transceiver boasts an 8ns propagation delay and is RoHS compliant, packaged in a 20-pin SOIC for tape and reel distribution.
Onsemi MC74ACT245MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT245MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
