
8-bit transceiver, CMOS technology, featuring 3-state outputs and true logic function. Operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V. Offers high and low level output current of 24mA. Surface mountable in a SOIC package, this lead-free component boasts an 8ns propagation delay and operates within a temperature range of -40°C to 85°C.
Onsemi MC74ACT245MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT245MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
