
The MC74ACT245N is an 8-bit 3-state transceiver from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device features high and low level output currents of 24mA and -24mA, respectively. It is available in a PDIP-20 package and is not RoHS compliant due to containing lead.
Onsemi MC74ACT245N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
