
8-bit bidirectional transceiver with true outputs, featuring 3-state outputs and CMOS technology. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Offers a propagation delay of 12ns and a turn-on delay time of 7ns. Designed for through-hole mounting in a PDIP-20 package, this RoHS compliant component supports high and low level output currents of -24mA and 24mA respectively.
Onsemi MC74ACT245NG technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 0.14inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT245NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
