
Dual 4-input multiplexer featuring 3-state outputs, designed for surface mount applications in a 16-lead SOIC package. This integrated circuit offers 8 total inputs and 2 independent output lines, with a maximum operating temperature of 85°C and a minimum of -40°C. It operates with a supply voltage of 5V, supporting a range from 4.5V to 5.5V, and provides 24mA of high and low level output current. The device boasts a propagation delay of 11ns and is RoHS compliant and halogen-free.
Onsemi MC74ACT253DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT253DG to view detailed technical specifications.
No datasheet is available for this part.