Quad 2-input multiplexer featuring 3-state outputs. Surface mountable in a SOIC 16-lead package, this logic IC operates from a 4.5V to 5.5V supply range with a nominal 5V. It offers a propagation delay of 7.5ns and supports output currents of 24mA (low) and -24mA (high). The component is halogen-free, lead-free, and RoHS compliant, supplied on a 2500-piece tape and reel.
Onsemi MC74ACT257DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74ACT257 |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT257DR2G to view detailed technical specifications.
No datasheet is available for this part.
