Quad 2-to-1 line multiplexer, featuring true output. This surface mount logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 total inputs and 4 independent output lines, supporting a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 7.5ns, this lead-free, RoHS compliant component is supplied in a PDSO16 package.
Onsemi MC74ACT257MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT257MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.