
Quad 2-to-1 Line Multiplexer, True Output. Features 8 inputs and 4 outputs with a 4-bit data path. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers high and low level output currents of 24mA. Packaged in a 16-pin PDIP for through-hole mounting, with a propagation delay of 7.5ns. Operating temperature range is -40°C to 85°C.
Onsemi MC74ACT257N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT257N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
