
Quad 2-to-1 line multiplexer IC featuring true output. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 7.5ns propagation delay. It supports 2 input lines per multiplexer, with 8 total inputs and 4 outputs. The device boasts a high level output current of 24mA and a low level output current of 24mA, with a maximum operating temperature of 85°C. This RoHS compliant, lead-free component is packaged in PDIP-16.
Onsemi MC74ACT257NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT257NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
