
8-Bit Addressable Latch, SOIC 16 LEAD, CMOS technology, featuring 8 bits and 1 independent circuit. This D-Type shift register offers non-inverting polarity with a propagation delay of 22.5ns and turn-on delay time of 6.5ns. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and output currents of ±24mA. Packaged in a surface mount SOIC case, it is halogen and lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Onsemi MC74ACT259DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT259DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.