
8-bit D-type shift register, low level triggered D latch with true output. Features CMOS technology, 5V operating supply voltage (4.5V to 5.5V range), and 11ns propagation delay. Offers 32mA low level output current and -24mA high level output current. Through-hole mount in a 16-pin PDIP package, lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT259NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT259NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
