
Octal D Flip-Flop, SOIC-20 WB package, featuring positive edge clock triggering and 8 bits per element. Operates with a 5V nominal supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 125MHz. This CMOS technology component offers non-inverting logic with a propagation delay of 11ns and a turn-on delay time of 12ns. It boasts a high level output current of -24mA and a low level output current of 24mA, with an input capacitance of 4.5pF. The device is surface mountable, halogen-free, lead-free, and RoHS compliant, supplied in a 1000-piece tape and reel.
Onsemi MC74ACT273DWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT273DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
