
8-bit D-type positive edge-triggered flip-flop IC, featuring true, non-inverting outputs. This CMOS logic component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and supports frequencies up to 200MHz. It offers a high-level output current of -24mA and a low-level output current of 24mA, with a propagation delay of 11ns and turn-on delay of 6.5ns. Designed for surface mounting in a SOIC package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi MC74ACT273MG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT273MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
