
CMOS D-Type Flip-Flop, 8-bit, positive edge-triggered, featuring true output. This integrated circuit operates with a supply voltage of 5V (4.5V to 5.5V) and boasts a maximum frequency of 200MHz. It offers a high-level output current of -24mA and a low-level output current of 24mA. The component is housed in a 20-pin PDIP package, supports through-hole mounting, and is lead-free and RoHS compliant. Propagation delay is 11ns with a turn-on delay time of 6.5ns.
Onsemi MC74ACT273NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 24uA |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT273NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
