8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 32mA. The component is housed in a 20-pin TSSOP surface mount package and is RoHS compliant.
Onsemi MC74ACT373DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT373DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.