
8-bit transparent D-type latch IC with 3-state outputs, featuring CMOS technology and a non-inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a high level output current of -24mA and low level output current of 24mA. This surface mount component is housed in a 20-pin TSSOP package with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. It offers a propagation delay of 15ns and a turn-on delay time of 7ns, with an operating temperature range of -40°C to 85°C. The component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74ACT373DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT373DTR2G to view detailed technical specifications.
No datasheet is available for this part.
