
Automotive-grade 8-bit transparent D-type latch, CMOS technology, featuring 3-state outputs. This surface-mount integrated circuit operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA. The component is packaged in a 20-pin SOIC case, measuring 12.95mm in length, 7.6mm in width, and 2.4mm in height. With a propagation delay of 15ns, it is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MC74ACT373DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT373DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.