8-bit D-type latch with true output, featuring CMOS technology and a 74ACT series designation. This surface mount logic IC operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal operating voltage. It offers independent circuits with 8-bit data buffering, 8 input lines, and 3 output lines, providing a 3-state output type. The component delivers a high level output current of -24mA and a low level output current of 32mA, with a propagation delay of 10ns. Packaged in SOIC, it is designed for a temperature range of -40°C to 85°C.
Onsemi MC74ACT373DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT373DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.