Octal transparent latch with 3-state outputs, featuring 8 independent D-type latch circuits. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers a high level output current of -24mA and a low level output current of 24mA. The component is surface mountable in a SOIC package, is halogen and lead-free, and RoHS compliant. Propagation delay is 15ns with a turn-on delay time of 8.5ns.
Onsemi MC74ACT373DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT373DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.