
Octal D Flip-Flop with 3-State Outputs, designed for high-speed digital applications. Features positive edge clock triggering and a maximum operating frequency of 160MHz. This CMOS component offers 8 bits of storage with non-inverting, single-ended inputs and 3-state outputs capable of sourcing 24mA and sinking 24mA. Packaged in a 20-lead TSSOP for surface mounting, it operates from a 4.5V to 5.5V supply range with a typical propagation delay of 10ns. Halogen-free and lead-free, this component is supplied on a 2500-piece tape and reel.
Onsemi MC74ACT374DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT374DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
