
8-bit D-type flip-flop driver with true outputs, operating at up to 160MHz. Features positive edge clock triggering and 3-state outputs capable of 24mA high and low level output current. This surface mount SOIC-20 package IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Designed for non-inverting logic, it offers a propagation delay of 10ns and a turn-on delay time of 8.5ns, with an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT374DWR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT374DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
