
8-bit D-type flip-flop driver, featuring true outputs and non-inverting polarity. Operates with positive edge clock triggering, supporting a maximum frequency of 160MHz. Delivers 24mA high and low level output current. Housed in a 20-pin PDIP through-hole package, with a supply voltage range of 4.5V to 5.5V. Exhibits a propagation delay of 10ns and a turn-on delay time of 8.5ns.
Onsemi MC74ACT374N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT374N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
