
8-bit D-type flip-flop with true outputs, this CMOS logic IC features a positive edge clock trigger and 3-state output. Operating at a maximum frequency of 160MHz, it offers a high level output current of -24mA and a low level output current of 24mA. The component is housed in a 20-pin PDIP package for through-hole mounting and operates within a supply voltage range of 4.5V to 5.5V. RoHS compliant and lead-free, it is suitable for applications requiring reliable bus driving capabilities.
Onsemi MC74ACT374NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT374NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
