Positive edge-triggered D-type flip-flop with 8 bits, featuring true outputs and non-inverting polarity. This logic IC operates with a maximum frequency of 140MHz and a propagation delay of 10ns. It supports a supply voltage range of 4.5V to 5.5V, with both high and low level output currents rated at 24mA. Packaged in a 20-pin SOIC surface mount configuration, it functions within an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT377MEL technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT377MEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.