
8-bit D-type flip-flop with true output, featuring positive edge triggering and non-inverting polarity. Operates with a maximum supply voltage of 5.5V and a minimum of 4.5V, supporting a frequency up to 140MHz. Offers 24mA high and low level output current, with a propagation delay of 10ns and turn-on delay of 3ns. Packaged in a 20-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT377N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Turn-On Delay Time | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT377N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
