
8-bit positive edge-triggered D-type flip-flop with true output. Features CMOS technology, a maximum operating frequency of 140MHz, and a propagation delay of 10ns. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers a high level output current of -24mA and a low level output current of 24mA. Through-hole mounting in a 20-pin PDIP package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Onsemi MC74ACT377NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT377NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
