
Octal buffer/line driver featuring 8 bits and 3-state outputs. CMOS technology enables a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. This surface mount component offers an 8ns propagation delay and supports both inverting and non-inverting logic functions. Designed for high-speed applications, it provides ±24mA output current at both high and low levels. Packaged in a 20-lead TSSOP on tape and reel, it is RoHS and Halogen free compliant.
Onsemi MC74ACT540DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT540DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.