Octal buffer/line driver featuring 8 channels and 3-state outputs. This CMOS technology component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers both inverting and non-inverting logic functions with a propagation delay of 8ns. The device is surface mountable in a SOIC package, is halogen and lead-free, and RoHS compliant.
Onsemi MC74ACT540DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT540DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.