8-bit buffer/line driver with inverted, 3-state outputs. Features CMOS technology, operating at 5V supply voltage with a range of 4.5V to 5.5V. Offers 8 input lines and 8 output lines, with a propagation delay of 8ns. Packaged in a 20-pin SOIC surface mount configuration.
Onsemi MC74ACT540DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT540DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.