
8-bit buffer/line driver featuring 3-state, non-inverting outputs. Operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Delivers ±24mA high/low output current and boasts a 7.5ns propagation delay. Packaged in a lead-free TSSOP-20 for surface mounting, this CMOS component offers 8 input and 8 output lines with a wide operating temperature range of -40°C to 85°C.
Onsemi MC74ACT541DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT541DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
