The MC74ACT541DW is an industrial-grade 8-bit bus driver IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features a 20-pin SOIC package and a 5V nominal supply voltage, with a maximum supply voltage of 5.5V and a minimum of 4.5V. The device has a propagation delay of 8 nanoseconds and can handle a maximum output current of 24 microamperes. It is designed for use in logic applications and is part of the ACT family of logic ICs.
Onsemi MC74ACT541DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74ACT541DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.