
8-bit buffer/line driver, CMOS technology, 3-state output, non-inverting logic. Features 8 channels, 8 input lines, and 8 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high level output current of -24mA and low level output current of 24mA. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component has a propagation delay of 7.5ns.
Onsemi MC74ACT541MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT541MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
