8-bit, inverting, D-type flip-flop buffer/driver with 3-state outputs. Features positive edge clock triggering and a maximum operating frequency of 85MHz. Operates with a supply voltage of 4.5V to 5.5V, supporting a high level output current of -24mA and a low level output current of 24mA. Housed in a 20-pin SOIC surface mount package.
Onsemi MC74ACT564DWR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT564DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.