
8-bit, inverting output, D-type flip-flop buffer/driver with a PDIP package. Features positive edge clock triggering, a maximum operating frequency of 85MHz, and a propagation delay of 10.5ns. Offers 24mA high and low level output current, with a supply voltage range of 4.5V to 5.5V. Designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Onsemi MC74ACT564N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT564N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
