Octal buffer/line driver featuring 8 independent D-type latches with 3-state outputs. This CMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high-level output current of -24mA and a low-level output current of 32mA. The non-inverting buffer provides a propagation delay of 10.5ns and is housed in a 20-lead TSSOP surface mount package, supplied on tape and reel.
Onsemi MC74ACT573DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Buffer, D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT573DTR2G to view detailed technical specifications.
No datasheet is available for this part.