
Automotive-grade 8-bit transparent D-type latch, featuring 8 independent channels with 3-state outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V, and offers a low quiescent current of 8µA. The surface-mount SOIC package provides 12ns propagation delay and 10.5ns turn-on delay, with output currents of ±24mA. Halogen-free and RoHS compliant, this component is designed for reliable operation between -40°C and 85°C.
Onsemi MC74ACT573DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Buffer, D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.028254oz |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT573DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
