The MC74ACT574M is a 20-pin industrial logic IC from Onsemi, featuring an 8-bit bus driver with a propagation delay of 12ns. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The IC is packaged in a SOP20 format with a load capacitance of 50pF. It is designed for use in industrial applications and is part of the ACT family of logic ICs.
Onsemi MC74ACT574M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.275 |
| Length | 12.575 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 85000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74ACT574M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.