
8-bit D-type flip-flop with true output, this CMOS logic IC features a positive edge clock trigger and 3-state output. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and supports a maximum frequency of 100MHz. The component offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 11ns. Designed for surface mounting in a SOIC package, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi MC74ACT574MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT574MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.